Filter Your Search
1 - 2 of 2 results
|
SI4904DY-T1-GE3
Vishay Siliconix
|
Check for Price | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 40 V | 2 | 8 A | 16 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | MS-012AA | R-PDSO-G8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY SILICONIX | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | unknown | EAR99 | Vishay | ||||||||||
|
SI4904DY-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 40 V | 2 | 8 A | 16 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.25 W | SILICON | MS-012AA | R-PDSO-G8 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | compliant | EAR99 | Vishay |