Filter Your Search
1 - 2 of 2 results
|
SI4946BEY-T1-GE3
Vishay Intertechnologies
|
$0.7300 | Yes | Not Recommended | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 6.5 A | 41 mΩ | 7.2 mJ | 44 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.7 W | 30 A | SILICON | 55 ns | 35 ns | MS-012AA | R-PDSO-G8 | e3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | MS-012, SOIC, SOP-8 | compliant | Vishay | ||||||
|
SI4946BEY-T1-GE3
Vishay Siliconix
|
$0.7926 | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 6.5 A | 41 mΩ | 7.2 mJ | 44 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.7 W | 30 A | SILICON | 55 ns | 35 ns | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | MS-012, SOIC, SOP-8 | unknown | Vishay | SOT | 8 | EAR99 |