Filter Your Search
1 - 2 of 2 results
|
SI4963BDY-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 4.9 A | 32 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.1 W | 40 A | SILICON | 205 ns | 105 ns | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | IEC-61249-2-21 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | compliant | EAR99 | |||||
|
SI4963BDY-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Yes | End Of Life | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 4.9 A | 32 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.1 W | 40 A | SILICON | 205 ns | 105 ns | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | IEC-61249-2-21 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 |