Filter Your Search
1 - 10 of 1,276 results
|
SI53321-B-GM
Silicon Laboratories Inc
|
$1.9637 | Yes | Transferred | YES | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 1 | 2.63 V | 2.38 V | 2.5 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN | 32 | compliant | 8542.39.00.01 | Silicon Labs | 53321 | DIFFERENTIAL MUX | LOW SKEW CLOCK DRIVER | 10 | 1 ns | 1 ns | 60 ps | ||||||||||||||||||
|
SI53325-B-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | YES | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 2 | 2.63 V | 2.38 V | 2.5 V | S-PQCC-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | compliant | 53325 | DIFFERENTIAL | LOW SKEW CLOCK DRIVER | 5 | 1 ns | 1 ns | 60 ps | |||||||||||||||||||||||
|
SI5332DC09515-GM2
Silicon Laboratories Inc
|
Check for Price | Yes | Active | CLOCK GENERATOR, PROCESSOR SPECIFIC | 260 | 40 | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SI5332AD08967-GM1R
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 170 MHz | 333.33 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 70 mA | 3.63 V | 1.71 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | EAR99 | QFN-32 | |||||||||||||||||||
|
SI5332BC09199-GM2
Silicon Laboratories Inc
|
Check for Price | Yes | Active | CLOCK GENERATOR, PROCESSOR SPECIFIC | 260 | 40 | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SI5332AD09510-GM1
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 170 MHz | 333.33 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 70 mA | 3.63 V | 1.71 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | EAR99 | QFN-32 | |||||||||||||||||||
|
SI5332C-D-AM2
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 250 MHz | 333.33 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | 70 mA | 3.46 V | 1.71 V | S-XQCC-N40 | e3 | 2 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 40 | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | unknown | QFN-40 | ||||||||||||||||||||||
|
SI5332AD09106-GM1R
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 170 MHz | 333.33 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 70 mA | 3.63 V | 1.71 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | EAR99 | QFN-32 | |||||||||||||||||||
|
SI5332DC09655-GM1R
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 250 MHz | 200 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | 70 mA | 3.63 V | 1.71 V | S-XQCC-N32 | 85 °C | -40 °C | 260 | 40 | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | 8542.39.00.01 | EAR99 | QFN-32 | ||||||||||||||||||||||||
|
SI5332DD08818-GM1
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 170 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 70 mA | 3.63 V | 1.71 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | unknown | QFN-32 |