Filter Your Search
1 - 4 of 4 results
|
SI5332DD08876-GM1R
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 170 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 70 mA | 3.63 V | 1.71 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-32 | unknown | EAR99 | 8542.39.00.01 | ||
|
SI5332DD08876-GM1
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 170 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 70 mA | 3.63 V | 1.71 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-32 | unknown | EAR99 | 8542.39.00.01 | ||
|
SI5332DD08876-GM1
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 170 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 70 mA | 3.63 V | 1.71 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | QFN-32 | unknown | ||||
|
SI5332DD08876-GM1R
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 170 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 70 mA | 3.63 V | 1.71 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | QFN-32 | unknown |