Parametric results for: SI5332DD15500-GM3R under Clock Generators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: si5332dd15
Select parts from the table below to compare.
Compare
Compare
SI5332DD15029-AM1
Skyworks Solutions Inc
Check for Price Yes Active 250 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PCIe CMOS IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE 70 mA 3.46 V 1.71 V S-XQCC-N32 105 °C -40 °C AEC-Q100; AEC-Q006 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SKYWORKS SOLUTIONS INC QFN-32 unknown