Filter Your Search
1 - 4 of 4 results
|
SI5338A-AXXXXX-GM
Silicon Laboratories Inc
|
Check for Price | Obsolete | 710 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | |||||||
|
SI5338A-AXXXXXGM
Silicon Laboratories Inc
|
Check for Price | Obsolete | 710 MHz | 700 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT CAN ALSO OPERATES WITH 2.5V AND 3.3V SUPPLY | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | QFN | 24 | EAR99 | 8542.39.00.01 | ||
|
SI5338A-AXXXXXGMR
Silicon Laboratories Inc
|
Check for Price | Obsolete | 710 MHz | 700 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT CAN ALSO OPERATES WITH 2.5V AND 3.3V SUPPLY | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | QFN | 24 | EAR99 | 8542.39.00.01 | ||
|
SI5338A-AXXXXX-GMR
Silicon Laboratories Inc
|
Check for Price | Obsolete | 710 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | HVQCCN, | unknown |