Filter Your Search
1 - 1 of 1 results
|
SI5338Q-BXXXXX-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 30 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | HVQCCN, LCC24,.16SQ,20 | unknown | EAR99 | 8542.39.00.01 |