Filter Your Search
1 - 6 of 6 results
|
SI5344B-D-GMR
Silicon Laboratories Inc
|
$14.9000 | Yes | Yes | Transferred | 54.06 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3V NOM | 260 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | 2 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | compliant | EAR99 | 8542.39.00.01 | 2017-08-22 | Silicon Labs | ||
|
SI5344B-D-GM
Silicon Laboratories Inc
|
$15.6449 | Yes | Transferred | 750 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | 2 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | compliant | EAR99 | 8542.39.00.01 | 2016-07-15 | Silicon Labs | |||
|
SI5344B-D-GM1
Silicon Laboratories Inc
|
Check for Price | Active | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | S-XQCC-N44 | 85 °C | -40 °C | 44 | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | , | unknown | EAR99 | 8542.39.00.01 | 2017-08-08 | ||||||||
|
SI5344B-D-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 260 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PQCC-N44 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SKYWORKS SOLUTIONS INC | QFN-44 | compliant | Skyworks | |||||||
|
SI5344B-D-GM1R
Silicon Laboratories Inc
|
Check for Price | Active | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | S-XQCC-N44 | 85 °C | -40 °C | 44 | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | , | unknown | EAR99 | 8542.39.00.01 | 2017-08-08 | ||||||||
|
SI5344B-D-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 260 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PQCC-N44 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SKYWORKS SOLUTIONS INC | QFN-44 | compliant | Skyworks |