Filter Your Search
1 - 3 of 3 results
|
SI5345A-D06674-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 750 MHz | 1.028 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | 2 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | QFN-64 | unknown | EAR99 | 8542.39.00.01 | Silicon Labs | ||||
|
SI5345A-D06674-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 1.028 GHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 260 mA | 1.89 V | 1.71 V | S-PQCC-N44 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SKYWORKS SOLUTIONS INC | QFN-64 | unknown | |||||||||
|
SI5345A-D06674-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 1.028 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | 2 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SKYWORKS SOLUTIONS INC | QFN-64 | compliant |