Filter Your Search
1 - 2 of 2 results
|
SI5346A-D10433-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | CLOCK GENERATOR, PROCESSOR SPECIFIC | 260 | 40 | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SI5346A-D10433-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 720 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | ALSO OPERATES 3.3V SUPPLY | 280 mA | 1.89 V | 1.71 V | S-XQCC-N44 | 2 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | HVQCCN | LCC44,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SKYWORKS SOLUTIONS INC | unknown | QFN-44 |