Filter Your Search
1 - 2 of 2 results
|
SI5348B-B06338-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | 335 mA | 1.89 V | 1.71 V | S-XQCC-N64 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SKYWORKS SOLUTIONS INC | QFN-64 | unknown | ||
|
SI5348B-B06338-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | 335 mA | 1.89 V | 1.71 V | S-XQCC-N64 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SKYWORKS SOLUTIONS INC | QFN-64 | unknown |