Filter Your Search
1 - 2 of 2 results
|
SI5404BDC-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 5.4 A | 28 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 20 A | SILICON | R-XDSO-C8 | e3 | Not Qualified | 1 | 150 °C | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, LEADLESS, 1206-8, CHIPFET-8 | compliant | EAR99 | Vishay | ||||
|
SI5404BDC-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 5.4 A | 28 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 20 A | SILICON | R-XDSO-C8 | e3 | Not Qualified | 1 | 150 °C | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-XDSO-C8 | unknown | EAR99 | Vishay | 8 |