Filter Your Search
1 - 2 of 2 results
|
SI7115DN-T1-E3
Vishay Siliconix
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 2.3 A | 295 mΩ | 11.25 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 W | 15 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, S-XDSO-C5 | 8 | unknown | EAR99 | Vishay | |||
|
SI7115DN-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 2.3 A | 295 mΩ | 11.25 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 W | 15 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8 | compliant | EAR99 | Vishay |