Filter Your Search
1 - 6 of 6 results
|
SI7456DP-T1-E3
Vishay Intertechnologies
|
$1.0000 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 100 V | 1 | 5.7 A | 25 mΩ | AVALANCHE RATED | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | 1.9 W | 40 A | SWITCHING | SILICON | 140 ns | 60 ns | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | POWERPAK SO-8 | compliant | EAR99 | 8541.29.00.95 | Vishay | |||||
|
SI7456DP-T1-GE3
Vishay Siliconix
|
$1.2559 | Yes | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 100 V | 1 | 5.7 A | 25 mΩ | AVALANCHE RATED | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | 1.9 W | 40 A | SWITCHING | SILICON | 140 ns | 60 ns | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-F5 | unknown | EAR99 | 8541.29.00.95 | Vishay | SOT | 8 | ||
|
SI7456DP-T1-E3
Vishay Siliconix
|
$1.2559 | Yes | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 100 V | 1 | 5.7 A | 25 mΩ | AVALANCHE RATED | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | 1.9 W | 40 A | SWITCHING | SILICON | 140 ns | 60 ns | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-F5 | unknown | EAR99 | 8541.29.00.95 | Vishay | SOT | 8 | ||
|
SI7456DP-T1-GE3
Vishay Intertechnologies
|
$1.8974 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 100 V | 1 | 5.7 A | 25 mΩ | AVALANCHE RATED | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | 1.9 W | 40 A | SWITCHING | SILICON | 140 ns | 60 ns | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | POWERPAK SO-8 | compliant | EAR99 | 8541.29.00.95 | Vishay | |||||
|
SI7456DP-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 100 V | 1 | 5.7 A | 25 mΩ | FAST SWITCHING | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SWITCHING | SILICON | R-PDSO-C8 | e0 | Not Qualified | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | VISHAY SILICONIX | POWERPAK, SO-8 | compliant | EAR99 | SOT | 8 | |||||||||||||
|
SI7456DP-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 5.7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |