Filter Your Search
1 - 5 of 5 results
|
SI7461DP-T1-GE3
Vishay Siliconix
|
$1.4360 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 8.6 A | 14.5 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 W | 60 A | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SILICONIX | SOT | SMALL OUTLINE, R-XDSO-C5 | 8 | unknown | EAR99 | Vishay | |||||||
|
SI7461DP-T1-E3
Vishay Siliconix
|
$1.4360 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 8.6 A | 14.5 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 W | 60 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SILICONIX | SOT | SMALL OUTLINE, R-XDSO-C5 | 8 | unknown | EAR99 | Vishay | ||||||
|
SI7461DP-T1-GE3
Vishay Intertechnologies
|
$1.4661 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 8.6 A | 14.5 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 W | 60 A | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | compliant | EAR99 | Vishay | |||||||||
|
SI7461DP-T1-E3
Vishay Intertechnologies
|
$1.5528 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 8.6 A | 14.5 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.4 W | 60 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, POWERPAK, SOP-8 | compliant | EAR99 | Vishay | ||||||||
|
SI7461DP
Vishay Intertechnologies
|
Check for Price | No | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 8.6 A | 14.5 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | 60 A | SILICON | 445 ns | 60 ns | R-PDSO-F5 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PDSO-F5 | compliant | EAR99 |