Filter Your Search
1 - 2 of 2 results
|
SI7945DP-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 7 A | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | 30 A | SWITCHING | SILICON | R-XDSO-C6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, POWERPAK, SOP-8 | compliant | EAR99 | |||||
|
SI7945DP-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 7 A | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | 30 A | SWITCHING | SILICON | R-XDSO-C6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-XDSO-C6 | unknown | EAR99 | SOT | 8 |