Filter Your Search
1 - 1 of 1 results
|
SI8231BD-D-ISR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 5 V | 12 V | 500 mA | 45 ns | 45 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SILICON LABORATORIES INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs |