Filter Your Search
1 - 4 of 4 results
|
SI8232BB-B-IS1R
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
SI8232BB-B-ISR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
SI8232BB-B-IS
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 500 mA | 60 µs | 60 µs | HB BASED PERIPHERAL DRIVER WITH PWM | UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | SOIC | ROHS COMPLIANT, SOIC-16 | 16 | Silicon Labs | ||
|
SI8232BB-B-IS1
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 4 A | 60 µs | 60 µs | HB BASED PERIPHERAL DRIVER WITH PWM | UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | SOIC | ROHS COMPLIANT, MO-012AC, SOIC-16 | 16 | Silicon Labs |