Filter Your Search
1 - 1 of 1 results
|
SI82391CD-ISR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 15 V | 4 A | 40 ns | 40 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 7.2 mA | 5.5 V | 2.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | 2A | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SILICON LABORATORIES INC | unknown | 2020-08-21 |