Filter Your Search
1 - 2 of 2 results
|
SI82394BD4-IS3
Silicon Laboratories Inc
|
$3.3196 | Yes | Transferred | 3.3 V | 12 V | PUSH-PULL | 4 A | 95 ns | 135 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 7.3 mA | 5.5 V | 2.5 V | 24 V | 6.5 V | YES | R-PDSO-G14 | 3 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | ||
|
SI82394BD4-IS3R
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 3.3 V | 12 V | PUSH-PULL | 4 A | 95 ns | 135 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 7.3 mA | 5.5 V | 2.5 V | 24 V | 6.5 V | YES | R-PDSO-G14 | 3 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SILICON LABORATORIES INC | unknown |