Filter Your Search
1 - 1 of 1 results
|
SI823H8BD-IS3R
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 12 V | 4 A | 116 ns | 116 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 2 | 4.75 mA | 5.5 V | 3 V | 30 V | 5.5 V | YES | R-PDSO-G14 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | unknown |