Parametric results for: SI8273GB-IS1 under Other Interface ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si8273gbis1
Select parts from the table below to compare.
Compare
Compare
SI8273GB-IS1R
Silicon Laboratories Inc
$2.1983 Yes Yes Transferred BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER SILICON LABORATORIES INC unknown EAR99 8542.39.00.01 Silicon Labs
SI8273GB-IS1
Silicon Laboratories Inc
$2.5822 Yes Transferred 5 V 15 V STANDARD 4 A 60 ns 60 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER YES 1 10 mA 5.5 V 2.5 V 30 V 4.2 V YES AUTOMOTIVE R-PDSO-G16 125 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SILICON LABORATORIES INC compliant 8542.39.00.01 Silicon Labs SOIC-16