Filter Your Search
1 - 1 of 1 results
|
SI8275AB-IS1R
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | 15 V | SCHMITT TRIGGER | 4 A | 60 ns | 60 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | TRUE | 10 mA | 5.5 V | 2.5 V | 30 V | 4.2 V | YES | R-PDSO-G16 | 2A | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | unknown |