Filter Your Search
1 - 2 of 2 results
|
SI8405DB-T1-E1
Vishay Siliconix
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 12 V | 1 | 3.6 A | 90 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.77 W | SWITCHING | SILICON | S-PBGA-B4 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | SQUARE | GRID ARRAY | MATTE TIN | BALL | BOTTOM | VISHAY SILICONIX | GRID ARRAY, S-PBGA-B4 | 4 | unknown | EAR99 | Vishay | |||
|
SI8405DB-T1-E1
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 12 V | 1 | 3.6 A | 90 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.77 W | SWITCHING | SILICON | S-PBGA-B4 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | SQUARE | GRID ARRAY | MATTE TIN | BALL | BOTTOM | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, MICRO FOOT, 4 PIN | compliant | EAR99 | Vishay |