Filter Your Search
1 - 1 of 1 results
|
SI8620BB-B-ISR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL | 1 | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2A | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SILICON LABORATORIES INC | SOIC-8 | compliant | 8542.39.00.01 | Silicon Labs |