Filter Your Search
1 - 2 of 2 results
|
SI8652BC-B-IS1
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | INTERFACE CIRCUIT | CMOS | 5 | 5.5 V | 2.375 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | compliant | Skyworks | ||||
|
SI8652BC-B-IS1R
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | INTERFACE CIRCUIT | CMOS | 5 | 5.5 V | 2.375 V | YES | R-PDSO-G16 | 2A | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | compliant |