Filter Your Search
1 - 5 of 5 results
|
SI9102DN02
Temic Semiconductors
|
Check for Price | Transferred | 48 V | 4 V | 120 V | 10 V | 2 A | 1 mA | YES | SINGLE | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BCDMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
![]() |
SI9102DJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | 100 mA | NO | 1 MHz | CURRENT-MODE | BCDMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | unknown | DIP | DIP-14 | 14 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SI9102DJ02
Temic Semiconductors
|
Check for Price | Transferred | 48 V | 4 V | 120 V | 10 V | 2 A | 1 mA | NO | SINGLE | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BCDMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
SI9102DJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 4 V | 120 V | 10 V | 2 A | NO | SINGLE | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.285 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | compliant | PLASTIC, DIP-14 | ||||||||||
![]() |
SI9102DN02
Vishay Siliconix
|
Check for Price | No | No | Transferred | 100 mA | YES | CURRENT-MODE | BCDMOS | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICONIX INC | unknown | QLCC | QCCJ, LDCC20,.4SQ | 20 | EAR99 | 8542.39.00.01 |