Filter Your Search
1 - 8 of 8 results
|
SI9145BY
Vishay Siliconix
|
Check for Price | No | No | Transferred | 10 mA | YES | 2 MHz | VOLTAGE-MODE | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SILICONIX INC | SOIC | 16 | unknown | EAR99 | 8542.39.00.01 | Vishay | |||||||||||||||||
|
SI9145BQ
Vishay Siliconix
|
Check for Price | No | No | Transferred | 10 mA | YES | 2 MHz | VOLTAGE-MODE | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | TSOP | TSOP16(UNSPEC) | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | SILICONIX INC | TSSOP | 16 | unknown | EAR99 | 8542.39.00.01 | TSOP, TSOP16(UNSPEC) | ||||||||||||||||||
|
SI9145BQ-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | 2.7 V | 7 V | 2.7 V | 200 mA | 2.3 mA | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5.075 mm | 1.041 mm | VISHAY SILICONIX | TSSOP | 16 | unknown | EAR99 | 8542.39.00.01 | TSSOP, TSSOP16,.25 | |||||||
|
SI9145BY
Temic Semiconductors
|
Check for Price | Transferred | 7 V | 2.7 V | 200 mA | 2.3 mA | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
SI9145BQ
Temic Semiconductors
|
Check for Price | Transferred | 7 V | 2.7 V | 2.3 mA | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
SI9145BQ-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 7 V | 2.7 V | 200 mA | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5.075 mm | 1.041 mm | VISHAY SILICONIX | TSSOP | 16 | unknown | EAR99 | 8542.39.00.01 | TSSOP, TSSOP16,.25 | ||||||
|
SI9145BY
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 7 V | 2.7 V | 200 mA | 2.3 mA | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 10.287 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | SOIC-16 | ||||||||
|
SI9145BY-T1
Temic Semiconductors
|
Check for Price | Transferred | 7 V | 2.7 V | 2.3 mA | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown |