Parametric results for: SIL05-1C90-51D under Reed Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sil051c9051d
Select parts from the table below to compare.
Compare
Compare
SIL05-1C90-51D
Standex-Meder Electronics
Check for Price Obsolete 125 mW 220 Ω 250 mA 175 V 175 V 250 mA 100000000 Cycle(s) SPDT MOMENTARY DRY REED RELAY DC 25 mA 3.5 V 750 mV 5 V .25A@175VAC .25A@175VDC 700 µs 1.5 ms e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO TIN SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50