Filter Your Search
1 - 10 of 29 results
|
SIL06-12SADJ-V
Vertiv Inc
|
Check for Price | Obsolete | 12 V | 900 mV | 13.8 V | 10.2 V | 900 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 30 W | R-XSMA-P8 | Not Qualified | 80 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||||||||||||||
|
SIL06-12SADJ-H
Vertiv Inc
|
Check for Price | Obsolete | 12 V | 900 mV | 13.8 V | 10.2 V | 900 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 30 W | R-XDMA-P9 | Not Qualified | 80 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||||||||||||||
|
SIL06C-12SADJ-H
Vertiv Inc
|
Check for Price | Obsolete | 12 V | 900 mV | 13.8 V | 10.2 V | 900 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 30 W | R-XDMA-P9 | e0 | Not Qualified | 40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||||||||||
|
SIL06-05SADJ-H
Artesyn Embedded Technologies
|
Check for Price | Transferred | 5 V | 900 mV | 5.5 V | 4.5 V | 900 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XDMA-P9 | Not Qualified | 80 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
SIL06C-05SADJ-H
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 5 V | 900 mV | 5.5 V | 4.5 V | 900 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 20 W | R-XDMA-P9 | e0 | Not Qualified | 50 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||||||||||||||
|
SIL06M103G
TE Connectivity
|
Check for Price | Yes | No | Obsolete | NO | 3 | METAL GLAZE/THICK FILM | 6 | RECTANGULAR PACKAGE | BULK | NO | TE CONNECTIVITY LTD | SIL, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.70 | TE Connectivity | 10 kΩ | THROUGH HOLE MOUNT | ISOLATED | 1 | 200 mW | ARRAY/NETWORK RESISTOR | 100 ppm/°C | FLAT | 2 % | |||||||||||||||||||||||||||||
|
SIL06E273J
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | NO | 1 | METAL GLAZE/THICK FILM | 6 | RECTANGULAR PACKAGE | BULK | NO | TE CONNECTIVITY LTD | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | TE Connectivity | 27 kΩ | THROUGH HOLE MOUNT | BUSSED | 5 | 200 mW | ARRAY/NETWORK RESISTOR | 100 ppm/°C | FLAT | 5 % | |||||||||||||||||||||||||||||
|
SIL06C-05SADJ-VJ
Artesyn Embedded Technologies
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 900 mV | 3.3 V | 1 | NO | YES | AIRFLOW DEPENDENT, 300 LFM MINIMUM REQUIRED; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XSMA-T8 | 80 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 11.35 mm | 30.48 mm | 15.74 mm | ARTESYN EMBEDDED TECHNOLOGIES | PACKAGE-8 | unknown | EAR99 | ||||||||||||||||||||||
|
SIL06E561J
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | NO | 1 | METAL GLAZE/THICK FILM | 6 | RECTANGULAR PACKAGE | BULK | NO | TE CONNECTIVITY LTD | SIL, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.70 | TE Connectivity | 560 Ω | THROUGH HOLE MOUNT | BUSSED | 5 | 200 mW | ARRAY/NETWORK RESISTOR | 100 ppm/°C | FLAT | 5 % | |||||||||||||||||||||||||||||
|
SIL06C-05SADJ-V
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 5 V | 900 mV | 5.5 V | 4.5 V | 900 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 20 W | R-XSMA-P8 | e0 | Not Qualified | 50 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 |