Filter Your Search
1 - 1 of 1 results
|
SIL12-1A72-71LHR
Standex-Meder Electronics
|
Check for Price | Active | 70 mW | 2.2 kΩ | 1 A | 200 V | 200 V | 1 A | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 6 mA | 8.4 V | 1.8 V | 12 V | 1A@200VAC | 1A@200VDC | 700 µs | 100 µs | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |