Filter Your Search
1 - 4 of 4 results
|
SIL24-1A72-71L
Standex-Meder Electronics
|
$2.7029 | Yes | Active | 24 V | 290 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 12 mA | 16.8 V | 3.6 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||
|
SIL24-1A72-71D
Standex-Meder Electronics
|
$2.7422 | Transferred | 24 V | 290 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 12 mA | 16.8 V | 3.6 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | ROHS AND REACH COMPLIANT | |||||
|
SIL24-1A72-71Q
Standex-Meder Electronics
|
Check for Price | Transferred | 24 V | 290 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 12 mA | 16.8 V | 3.6 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||
|
SIL24-1A72-71M
Standex-Meder Electronics
|
Check for Price | Active | 290 mW | 2.2 kΩ | 1 A | 200 V | 200 V | 1 A | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 16.8 V | 3.6 V | 24 V | 1A@200VAC | 1A@200VDC | 700 µs | 100 µs | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 5.8 mm | 8.5 mm | 20.8 mm | 20.8mm x 5.8mm x 8.5mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |