Filter Your Search
1 - 2 of 2 results
|
SIL40C2-00SADJ-VJ
Artesyn Embedded Technologies
|
$27.2800 | Yes | Active | 5 V | 13.8 V | 4.5 V | 600 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 200 W | R-XSMA-T11 | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 10.85 mm | 30.48 mm | 28.7 mm | ARTESYN EMBEDDED TECHNOLOGIES | MODULE | Module-11 | 11 | unknown | EAR99 | Artesyn Embedded Technologies | 2021-10-03 07:12:38 | |||||||
|
SIL40C2-00SADJ-VJ
Vertiv Inc
|
Check for Price | Yes | Obsolete | 5 V | 2.5 V | 13.8 V | 4.5 V | 600 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 200 W | R-XSMA-P11 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.92 mm | 30.48 mm | 28.7 mm | VERTIV CO | ROHS COMPLIANT PACKAGE-11 | unknown | EAR99 |