Filter Your Search
1 - 1 of 1 results
|
SIP2211DMP-DT-E2
Vishay Siliconix
|
Check for Price | Active | 5.5 V | 2.25 V | 1.85 V | 240 mV | 150 mA | 3.4 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.02046 % | 0.051 % | 1 | 1.887 V | 1.813 V | 3.468 V | 3.332 V | CMOS | 2 % | S-PDSO-F10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |