Parametric results for: SIP2211DMP-MS-E2 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sip2211dmpm
Select parts from the table below to compare.
Compare
Compare
SIP2211DMP-MY-E2
Vishay Siliconix
Check for Price Active 5.5 V 2.25 V 2.8 V 240 mV 150 mA 1.9 V 420 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 250 mV 7 V 0.0168 % 0.042 % 1 2.856 V 2.744 V 1.938 V 1.862 V CMOS 2 % S-PDSO-F10 e3 Not Qualified 1 125 °C -40 °C 10 PLASTIC/EPOXY HVSSOF SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN FLAT 500 µm DUAL 3 mm 3 mm 1 mm VISHAY SILICONIX SOIC HVSSOF, SOLCC10,.11,20 10 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo