Filter Your Search
1 - 1 of 1 results
|
SIX1085CE3.3
Vishay Semiconductors
|
Check for Price | No | No | Active | 7 V | 2.65 V | 3.3 V | 1.3 V | 4 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.0132 % | 1 | 3.33 V | 3.26 V | 1.2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.28 mm | SINGLE | 5.46 mm | 6.54 mm | 2.38 mm | VISHAY SEMICONDUCTORS | TO-252 | TO-252, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |