Filter Your Search
1 - 1 of 1 results
|
SJA1000/N1,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 8 | 1 MBps | 24 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 35.5 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | 8542.31.00.01 | NXP |