Filter Your Search
1 - 10 of 63 results
|
SK150MLIT12F4TE2
SEMIKRON
|
Check for Price | Active | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK1501000ME
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | FISCHER ELEKTRONIK GMBH & CO KG | compliant | HEAT SINK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK150MLIB12F4TSCE2
SEMIKRON
|
Check for Price | Active | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | 2018-11-08 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK150MLI07S5TD1E2
SEMIKRON
|
Check for Price | Active | COMPLEX | NO | 4 | R-XUFM-X18 | IEC-61340; UL RECOGNIZED | 175 °C | -40 °C | ISOLATED | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | 157 A | 650 V | 4.8 V | 20 V | N-CHANNEL | POWER CONTROL | SILICON | 1.75 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
SK1503
Semtech Corporation
|
Check for Price | No | No | Obsolete | YES | ECL | 1 | Not Qualified | S-PQFP-G32 | e0 | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | SEMTECH CORP | TFQFP, QFP32(UNSPEC) | unknown | QFP | 32 | 8542.39.00.01 | SK15 | DIFFERENTIAL | 5 mm | LOW SKEW CLOCK DRIVER | 4 mA | 5 | OPEN-EMITTER | TFQFP | QFP32(UNSPEC) | 785 ps | 20 ps | 1.2 mm | 5.5 V | 3 V | 3.3 V | COMMERCIAL | 5 mm | 3 GHz | |||||||||||||||||||||||||||||||
|
SK1503ATFT
Semtech Corporation
|
Check for Price | Obsolete | YES | ECL | Not Qualified | S-PQFP-G132 | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | SEMTECH CORP | QFP, TQFP32,.28SQ | unknown | 8542.39.00.01 | QFP | TQFP32,.28SQ | COMMERCIAL | 785 ps | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK150MHK055T
SEMIKRON
|
Check for Price | Obsolete | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | NO | 4 | Not Qualified | R-XUFM-X28 | 150 °C | 28 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X28 | unknown | EAR99 | N-CHANNEL | SILICON | 28 | 55 V | 240 A | 1.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 340 A | |||||||||||||||||||||||||||||||||||||||||||||||
|
SK150DBB07F3TD1P
SEMIKRON
|
Check for Price | Active | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK1504ATF-T
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | ECL | 1 | Not Qualified | S-PQFP-G32 | e3 | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | SEMTECH CORP | TFQFP, TQFP32,.28SQ | unknown | QFP | 32 | 8542.39.00.01 | DIFFERENTIAL | 5 mm | LOW SKEW CLOCK DRIVER | 5 | TFQFP | TQFP32,.28SQ | 785 ps | 20 ps | 1.2 mm | COMMERCIAL | 5 mm | 785 ps | |||||||||||||||||||||||||||||||||||||
|
SK150
Thomson Consumer Electronics
|
Check for Price | Obsolete | 10 W | 16 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 |