Filter Your Search
1 - 10 of 43 results
|
SKIIP20NAB06
SEMIKRON
|
Check for Price | Obsolete | NO | R-XUFM-X30 | Not Qualified | 150 °C | 30 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X30 | 30 | CASE M2 | unknown | EAR99 | 22 A | 600 V | COMPLEX | 20 V | 7 | N-CHANNEL | UL RECOGNIZED | SILICON | 750 ns | 85 ns | 2.7 V | ||||||||||||||||||||||||||
|
SKIIP202GD061-357CTVU
SEMIKRON
|
Check for Price | Obsolete | 15 V | 24 V | 250 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 15.6 V | 14.4 V | 30 V | 20 V | NO | OTHER | R-XXMA-X | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SKIIP202GDL120400W
SEMIKRON
|
Check for Price | Active | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SKIIP20NAB12
SEMIKRON
|
Check for Price | Obsolete | NO | R-XUFM-X30 | Not Qualified | 150 °C | 30 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X30 | 30 | CASE M2 | unknown | EAR99 | 16 A | 1.2 kV | COMPLEX | 20 V | 7 | N-CHANNEL | UL RECOGNIZED | SILICON | 460 ns | 105 ns | 3.2 V | ISOLATED | |||||||||||||||||||||||||
|
SKIIP20NEB06I
SEMIKRON
|
Check for Price | Obsolete | NO | R-XUFM-X30 | Not Qualified | 150 °C | 30 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X30 | unknown | EAR99 | 22 A | 600 V | COMPLEX | 20 V | 7 | N-CHANNEL | UL RECOGNIZED | SILICON | 750 ns | 85 ns | 2.7 V | ||||||||||||||||||||||||||||
|
SKIIP20NAB12T17
SEMIKRON
|
Check for Price | Yes | Obsolete | AC MOTOR CONTROLLER | 1 | 16 A | NO | AUTOMOTIVE | R-XXMA-X | Not Qualified | e2 | 125 °C | -40 °C | UNSPECIFIED | XMA | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN SILVER | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | CASE M3 MODULE | compliant | EAR99 | 8542.39.00.01 | MODULE | |||||||||||||||||||||||||||
|
SKIIP2013GB122-4DL
SEMIKRON
|
Check for Price | Yes | Obsolete | 24 V | 2.5 kA | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE AND SINK | 30 V | 13 V | NO | INDUSTRIAL | R-XXMA-X | Not Qualified | e2 | 85 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN SILVER | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SKIIP20NAB12IT12
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | AC MOTOR CONTROLLER | 1 | 16 A | NO | AUTOMOTIVE | R-XXMA-X | Not Qualified | e2 | 125 °C | -40 °C | UNSPECIFIED | XMA | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN SILVER | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | CASE M3 MODULE | compliant | EAR99 | 8542.39.00.01 | MODULE | ||||||||||||||||||||||||||
|
SKIIP202GD061-357F
SEMIKRON
|
Check for Price | Obsolete | 250 A | FULL BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | NO | OTHER | R-XXMA-X | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
SKIIP202GDL061-457F
SEMIKRON
|
Check for Price | Obsolete | 250 A | FULL BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | NO | OTHER | R-XXMA-X | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 |