Filter Your Search
1 - 2 of 2 results
|
SKIIP11AC126V10
SEMIKRON
|
Check for Price | Yes | Not Recommended | 1.2 kV | 6.5 V | 16 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 13 | 6 | 20 V | POWER CONTROL | SILICON | 500 ns | 50 ns | 2.4 V | R-XUFM-X13 | IEC-60747-1; UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | |||||||
|
SKIIP11AC126V1
SEMIKRON
|
Check for Price | Yes | Yes | Not Recommended | 1.2 kV | 16 A | N-CHANNEL | NO | COMPLEX | 24 | 6 | 20 V | POWER CONTROL | SILICON | 495 ns | 40 ns | 2.1 V | R-XUFM-X24 | e3/e4 | Not Qualified | UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X24 | compliant | EAR99 | 24 |