Filter Your Search
1 - 2 of 2 results
|
SKIIP39AC126V20
SEMIKRON
|
Check for Price | Yes | Not Recommended | 1.2 kV | 6.5 V | 157 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 19 | 6 | 20 V | POWER CONTROL | SILICON | 580 ns | 105 ns | 2.1 V | R-XUFM-X19 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | |||||||
|
SKIIP39AC126V2
SEMIKRON
|
Check for Price | Yes | Yes | Not Recommended | 1.2 kV | 157 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 68 | 6 | 20 V | POWER CONTROL | SILICON | 600 ns | 120 ns | 2.1 V | R-XUFM-X68 | e3/e4 | Not Qualified | UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X68 | compliant | EAR99 | 68 |