Filter Your Search
1 - 1 of 1 results
|
SKIIP592GH170-4D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 mA | 1.4 µs | 1.5 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | ALSO OPERATES AT 20 TO 30V NON STABILIZED POWER SUPPLY | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE AND SINK | 15.6 V | 14.4 V | NO | INDUSTRIAL | R-XXMA-X | Not Qualified | e2 | 85 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN SILVER | UNSPECIFIED | UNSPECIFIED | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | 8542.39.00.01 |