Filter Your Search
1 - 1 of 1 results
|
SKM145GB123D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 145 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | 20 V | 700 W | POWER CONTROL | SILICON | 470 ns | 240 ns | 3 V | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | DO-204 | FLANGE MOUNT, R-XUFM-X7 | 2 | CASE D61 | compliant | EAR99 |