Filter Your Search
1 - 1 of 1 results
|
SKM600GA176D
SEMIKRON
|
Check for Price | Yes | Yes | Active | 1.7 kV | 660 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 5 | 1 | 20 V | POWER CONTROL | SILICON | 1.05 µs | 360 ns | 2.45 V | R-XUFM-X5 | e3/e4 | Not Qualified | IEC-60747-1; UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | DO-204 | FLANGE MOUNT, R-XUFM-X5 | 2 | CASE D 59 | compliant | EAR99 | Semikron |