Filter Your Search
1 - 1 of 1 results
![]() |
SKM600GB126D
SEMIKRON
|
$319.9208 | Yes | Yes | Active | 1.2 kV | 660 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | 20 V | POWER CONTROL | SILICON | 750 ns | 350 ns | 2.15 V | R-XUFM-X7 | e2 | Not Qualified | IEC-60747-1; UL RECOGNIZED | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | DO-204 | FLANGE MOUNT, R-XUFM-X7 | 2 | CASE D 56 | compliant | EAR99 |