Filter Your Search
1 - 1 of 1 results
|
SKSVCCE010
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 100VAC V | 100 MΩ | 2.2 N | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR | IP67 | REFLOW | NO | SOLDER | 1.9 mm | 3 mm | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.40 |