Filter Your Search
1 - 1 of 1 results
|
SKTGLBE010
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 50 mA | 12 V | 200000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 1.6 N | -40 °C | 90 °C | SURFACE MOUNT-RIGHT ANGLE | TR, 15 INCH | IP67 | REFLOW | NO | SOLDER | 2.66 mm | 1.55 mm | 5.2 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.40 |