Filter Your Search
1 - 10 of 155 results
|
SL1-PK
Honeywell Sensing and Control
|
$96.6674 | Yes | Obsolete | 100 mA | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 3.92 N | 2 mm | 70 °C | PANEL MOUNT | 6 mm | IP67 | NO | WIRE | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||
|
SL1-P
Honeywell Sensing and Control
|
$267.5363 | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | 5A@250VAC | 5 A | 250 V | 3.92 N | 2 mm | -10 °C | 70 °C | PANEL MOUNT | 6 mm | IP67 | NO | WIRE | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||||||||||||||||||||||||||
|
SL1P-65664V-75SHXXX
Matra MHS
|
Check for Price | Obsolete | -55 °C | 125 °C | NO | MATRA MHS | unknown | 3A001.A.2.C | 8542.32.00.41 | , | 75 ns | R-GDIP-T28 | 65.536 kbit | STANDARD SRAM | 8 | 1 | 1 | 28 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | YES | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MIL-STD-883 Class B (Modified) | 2 V | 3.6 V | 3 V | 3.3 V | CMOS | MILITARY | THROUGH-HOLE | DUAL | |||||||||||||||||||||||
|
SL1P-67201V-65FH
Atmel Corporation
|
Check for Price | Obsolete | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | , | Not Qualified | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL1P-67202L-55LH
Atmel Corporation
|
Check for Price | Obsolete | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | , | Not Qualified | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL1P-67201L-65MH
Matra MHS
|
Check for Price | Obsolete | RETRANSMIT; 2V DATA RETENTION | -55 °C | 125 °C | NO | MATRA MHS | unknown | EAR99 | 8542.32.00.71 | , | 65 ns | R-GDIP-T28 | 4.608 kbit | OTHER FIFO | 9 | 1 | 28 | 512 words | 512 | ASYNCHRONOUS | 512X9 | 3-STATE | NO | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 3.6 V | 3 V | 3.3 V | CMOS | MILITARY | THROUGH-HOLE | DUAL | 80 ns | 70 µA | ||||||||||||||||||||||||
|
SL1P-67201EL-55LH
Matra MHS
|
Check for Price | Obsolete | RETRANSMIT; 2V DATA RETENTION | -55 °C | 125 °C | NO | MATRA MHS | unknown | EAR99 | 8542.32.00.71 | , | 55 ns | R-GDIP-T28 | 4.608 kbit | OTHER FIFO | 9 | 1 | 28 | 512 words | 512 | ASYNCHRONOUS | 512X9 | 3-STATE | NO | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 3.6 V | 3 V | 3.3 V | CMOS | MILITARY | THROUGH-HOLE | DUAL | 70 ns | 70 µA | ||||||||||||||||||||||||
|
SL1P-67202V-55SHXXX
Matra MHS
|
Check for Price | Obsolete | RETRANSMIT; 2V DATA RETENTION | -55 °C | 125 °C | NO | MATRA MHS | unknown | EAR99 | 8542.32.00.71 | , | 55 ns | R-GDIP-T28 | 9.216 kbit | OTHER FIFO | 9 | 1 | 28 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX9 | 3-STATE | NO | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 3.6 V | 3 V | 3.3 V | CMOS | MILITARY | THROUGH-HOLE | DUAL | 70 ns | 70 µA | ||||||||||||||||||||||||
|
SL1P-65664EL-70/883
Matra MHS
|
Check for Price | Obsolete | -55 °C | 125 °C | NO | MATRA MHS | unknown | 3A001.A.2.C | 8542.32.00.41 | , | 70 ns | R-GDIP-T28 | 65.536 kbit | STANDARD SRAM | 8 | 1 | 1 | 28 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | YES | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MIL-STD-883 Class B (Modified) | 2 V | 3.6 V | 3 V | 3.3 V | CMOS | MILITARY | THROUGH-HOLE | DUAL | |||||||||||||||||||||||
|
SL1P-65664L-85SHXXX
Matra MHS
|
Check for Price | Obsolete | -55 °C | 125 °C | NO | MATRA MHS | unknown | 3A001.A.2.C | 8542.32.00.41 | , | 85 ns | R-GDIP-T28 | 65.536 kbit | STANDARD SRAM | 8 | 1 | 1 | 28 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | YES | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MIL-STD-883 Class B (Modified) | 2 V | 3.6 V | 3 V | 3.3 V | CMOS | MILITARY | THROUGH-HOLE | DUAL |