Filter Your Search
1 - 10 of 12 results
|
SL1452NADP
Dynex Semiconductor
|
Check for Price | Obsolete | VIDEO DISCRIMINATOR | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SL1452NAMP
Microsemi Corporation
|
Check for Price | No | Obsolete | SOP | FM | 700 mV | 5.5 V | VIDEO DISCRIMINATOR | 1 | 50 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 80 °C | -10 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | |||||||||
|
SL1452/MP
Dynex Semiconductor
|
Check for Price | No | Obsolete | SOP | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 80 °C | -10 °C | 8 | PLASTIC/EPOXY | SO8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SO8(UNSPEC) | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SL1452
onsemi
|
Check for Price | No | Active | 65 °C | -20 °C | ONSEMI | not_compliant | 8541.40.20.00 | Red | 8 mm | 4 | 7 SEG NUMERIC LED DISPLAY | 700 nm | ||||||||||||||||||||||||||||||||
|
SL1452NADP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | DIP | FM | 700 mV | 5.5 V | VIDEO DISCRIMINATOR | 1 | 50 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 80 °C | -10 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SL1452NAMP
Dynex Semiconductor
|
Check for Price | Obsolete | SOP | VIDEO DISCRIMINATOR | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SL1452
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SL1452
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | e0 | 65 °C | -20 °C | Tin/Lead (Sn/Pb) | SANYO ELECTRIC CO LTD | unknown | 8541.40.20.00 | Red | 8 mm | 4 | 7 SEG NUMERIC LED DISPLAY | 700 nm | ||||||||||||||||||||||||||||||
|
SL1452
Dynex Semiconductor
|
Check for Price | No | Transferred | DIP | BIPOLAR | 50 mA | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 80 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SL1452NADP
Microsemi Corporation
|
Check for Price | No | Obsolete | DIP | FM | 700 mV | 5.5 V | VIDEO DISCRIMINATOR | 1 | 50 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 80 °C | -10 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 8 |